Portwest AS11 Unisex Work Trouser Navy 43mm Leg

Subtotal (1 unit)*

£28.12

(exc. VAT)

£33.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£28.12

*price indicative

RS Stock No.:
216-884
Mfr. Part No.:
AS11NVRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Leg Length

43mm

Number of Pockets

6

Size

XL

Material

Cotton, Polyester

Series

AS11

Resistance Features

ESD

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest unisex trousers are designed for safety and comfort, making them ideal for the electronics industry and component handling. Crafted with durable fabric featuring carbon fiber, they provide exceptional anti-static protection and meet EN 1149-5 and EN 61340-5-1 standards. The half-elasticated waist ensures a secure and comfortable fit, perfect for use in ESD environments.

8 pockets for ample storage

Easy access cargo pocket

Side pockets

Related links