Dickies Eisenhower Navy Trousers 36in W 32in L

Image representative of range

Stock information currently inaccessible
RS Stock No.:
120-315
Mfr. Part No.:
EH26800 NVY 36R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Eisenhower

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN