Dickies Eisenhower Navy Trousers 32in W 34in L

Image representative of range

Stock information currently inaccessible
RS Stock No.:
120-129
Mfr. Part No.:
EH26800 NVY 30T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

34in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Eisenhower

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy