Rubbermaid Commercial Products Cart Bag Cart, 27.2kg Load
- RS Stock No.:
- 146-2742
- Mfr. Part No.:
- 1902465
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2742
- Mfr. Part No.:
- 1902465
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Cart Bag | |
| Load Capacity | 27.2kg | |
| Overall Height | 635mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Cart Bag | ||
Load Capacity 27.2kg | ||
Overall Height 635mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Executive Quick Cart is the industrys most durable mobile cart solution for housekeeping, janitorial and maintenance environments.
REPELS WATER, OIL, AND STAINS with Teflon® fabric protector coating to maintain aesthetics and protect against daily use
HIGH PERFORMANCE MATERIAL construction provides strength and rigidity to withstand rigorous daily use
HEAVY-DUTY KICK PLATE increases durablity
SECURE STICK GOODS with heavy duty strap and large front pocket that will hold a Flexible Flat Mop (1867396 - Frame & 1863883 - Handle) or Sweeper (FG421588BLA)
ADJUSTABLE DIVIDERS helps organize amenities and supplies
ALUMINUM TELESCOPING HANDLE is dependable for heavy daily use
ROBUST BALL-BEARING WHEELS are designed for reduced noise and heavy-duty use
REMOVABLE INNER LINER is treated with Teflon® fabric protector for easy cleaning
IDEAL FOR: Housekeeping (stay-overs, turndown, and much more), Lobbies, Public Restrooms, Maintenance, and much more
INCLUDES: Quick Cart Caddy - Large (1902468)
REPLACEMENT LINER is 1902701
HIGH PERFORMANCE MATERIAL construction provides strength and rigidity to withstand rigorous daily use
HEAVY-DUTY KICK PLATE increases durablity
SECURE STICK GOODS with heavy duty strap and large front pocket that will hold a Flexible Flat Mop (1867396 - Frame & 1863883 - Handle) or Sweeper (FG421588BLA)
ADJUSTABLE DIVIDERS helps organize amenities and supplies
ALUMINUM TELESCOPING HANDLE is dependable for heavy daily use
ROBUST BALL-BEARING WHEELS are designed for reduced noise and heavy-duty use
REMOVABLE INNER LINER is treated with Teflon® fabric protector for easy cleaning
IDEAL FOR: Housekeeping (stay-overs, turndown, and much more), Lobbies, Public Restrooms, Maintenance, and much more
INCLUDES: Quick Cart Caddy - Large (1902468)
REPLACEMENT LINER is 1902701
