Rubbermaid Commercial Products 3 Shelf Cart Cart
- RS Stock No.:
- 146-2739
- Mfr. Part No.:
- FG9T7400BLA
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2739
- Mfr. Part No.:
- FG9T7400BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Cart | |
| Number of Levels | 3 | |
| Wheel Features | Non-Marking | |
| Wheel Type | Castor | |
| Overall Height | 1118mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Cart | ||
Number of Levels 3 | ||
Wheel Features Non-Marking | ||
Wheel Type Castor | ||
Overall Height 1118mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Flexible, high capacity storage solutions and tool organization.
5 cu. ft. of storage space and 20% more waste capacity than 6173.
Features Lock 'N Go bucket attachment.
Rubber Tool Grips hold handles upright.
Includes two removable 10 Quart Disinfecting Caddies.
Non-rusting and easy-to-clean aluminum and structural web plastic construction.
Comfort Grip cart handle provides easy maneuverability and includes lobby dust pan/vacuum holder.
Hooks hold up to four Safety Signs.
Features 4" swivel casters and 8" wheels.
Features Lock 'N Go bucket attachment.
Rubber Tool Grips hold handles upright.
Includes two removable 10 Quart Disinfecting Caddies.
Non-rusting and easy-to-clean aluminum and structural web plastic construction.
Comfort Grip cart handle provides easy maneuverability and includes lobby dust pan/vacuum holder.
Hooks hold up to four Safety Signs.
Features 4" swivel casters and 8" wheels.
