Subtotal (1 unit)*
£1,517.57
(exc. VAT)
£1,821.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,517.57 |
*price indicative
- RS Stock No.:
- 660-956
- Mfr. Part No.:
- 16927153.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for optimal organisation and efficiency in any workspace. Crafted with a robust, fully welded steel housing, this trolley features six drawer configurations designed for a variety of storage needs, making it ideal for workshops, garages, and maintenance facilities. Each drawer extends fully, ensuring easy access to tools and supplies. With a maximum load capacity of 50 kg per drawer and a reinforced cupboard section capable of holding 75 kg, this trolley is built to handle the demands of professional use. Finished in a durable powder coat paint in sleek anthracite grey and light grey, it not only offers functionality but also enhances the aesthetic of your workspace. The inclusion of 125mm diameter castors allows for easy manoeuvrability, perfect for any busy environment.
Fully welded steel housing ensures durability and long lasting use
Six fully extending drawers provide easy access to all tools and supplies
Maximum drawer load capacity of 50 kg accommodates heavy items
Reinforced cupboard section with a single door offers additional secure storage
Smooth rolling 125mm castors enable effortless transportation across any surface
Powder coated finish resists scratches and maintains a professional appearance
Multiple drawer height options allow for versatile storage configurations
Robust design is ideal for demanding environments, including workshops and industrial settings
