Bott Steel Wheeled

Subtotal (1 unit)*

£1,115.90

(exc. VAT)

£1,339.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,115.90

*price indicative

RS Stock No.:
660-856
Mfr. Part No.:
16927120.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Trolley

Wheeled

Yes

Length

6mm

Width

1050mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley embodies robust engineering, designed to streamline your workspace organisation. This versatile trolley offers five fully welded, 100% extension drawers with a total load capacity of up to 50 kg per drawer, making it the ideal solution for storing tools and equipment efficiently. The spacious cupboard section, featuring a reinforced door and a galvanised steel shelf with a load capacity of 75 kg, ensures that larger items are kept securely. With a durable powder-coated finish in light grey and smooth 125mm diameter castors, mobility is effortless. Measuring 1050mm in width, 600mm in depth, and 980mm in height, this trolley provides a perfect blend of form and function, enhancing productivity across various maintenance or workshop settings.

Constructed from sheet steel for durability and longevity

Features a powder coated surface for enhanced resistance to wear and tear

Includes double independent storage sections for organised storage

Equipped with push pull handles for easy manoeuvrability

Drawers are designed with drawer blocking for safe access

Compact size ideal for tight spaces without sacrificing storage capacity

Each drawer is tailored for safe organisation, with various heights for diverse tools

Trolley includes a professional grade worktop made from lino for easy cleaning

The overall stability provided by the 125mm castors ensures smooth movement even when fully loaded

Related links