Subtotal (1 unit)*
£1,298.00
(exc. VAT)
£1,557.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,298.00 |
*price indicative
- RS Stock No.:
- 660-726
- Mfr. Part No.:
- 16927102.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed for efficiency and organisation in service areas. It boasts a robust, fully welded steel housing, ensuring durability while providing ample storage with its 10 well-configured drawers and a convenient top tray with mat. The independent storage sections feature push-pull handles and 100% extension drawers that prevent accidental opening during use, making it an ideal solution for handling tools and equipment. With a refined finish in durable powder-coated RAL 7035 light grey, this trolley not only performs well but also complements modern workspaces with its stylish appearance. Whether in a workshop or a maintenance environment, this trolley facilitates easy access and organisation of essential items, elevating productivity and maintaining order.
Constructed with fully welded steel for exceptional durability
Features 10 drawers designed for efficient storage and organisation
Independent storage sections allow for enhanced accessibility
Push pull handles offer ease of movement
Powder coated finish ensures a long lasting, scratch resistant surface
Generous top tray with mat provides a stable work surface
Designed to handle a robust load capacity of 50kg per drawer
Drawer heights optimised to accommodate various tools and supplies
Finished in a sleek RAL 7035 light grey to match professional environments
