Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 660-702
- Mfr. Part No.:
- 14026030.19
- Brand:
- Bott
Subtotal (1 unit)*
£701.54
(exc. VAT)
£841.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £701.54 |
*price indicative
- RS Stock No.:
- 660-702
- Mfr. Part No.:
- 14026030.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 3 perfo and 3 louvre panel trolley is designed to meet the demands of versatile storage and mobility in various environments. Crafted from robust sheet steel, this double-sided trolley features horizontally mounted wall panels that can be configured either vertically or at an incline, catering to diverse storage needs. Fitted with a convenient push/pull handle and 125mm diameter castors, this trolley is easy to manoeuvre around busy workshops or warehouses. Finished in a durable powder coat paint, it is available in light grey (RAL 7035) and anthracite grey (RAL 7016), ensuring both functionality and aesthetic appeal. With dimensions of 1000mm in width, 650mm in depth, and 1600mm in height, this trolley supports a substantial weight capacity, making it an essential tool for efficient handling and storage of goods.
Robust sheet steel construction ensures long lasting durability
Versatile mounting options for the horizontal wall panels enhance storage flexibility
Double sided design provides easy access from multiple angles
Convenient push or pull handle facilitates smooth manoeuvrability
Fitted with 125mm diameter castors for improved mobility on various surfaces
Finished in a high quality powder coat for resistance to wear and corrosion
Available in stylish light grey and anthracite grey colours to suit your workspace
Compact dimensions make it suitable for tight spaces while offering ample storage capacity
Versatile mounting options for the horizontal wall panels enhance storage flexibility
Double sided design provides easy access from multiple angles
Convenient push or pull handle facilitates smooth manoeuvrability
Fitted with 125mm diameter castors for improved mobility on various surfaces
Finished in a high quality powder coat for resistance to wear and corrosion
Available in stylish light grey and anthracite grey colours to suit your workspace
Compact dimensions make it suitable for tight spaces while offering ample storage capacity
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
