Subtotal (1 unit)*
£622.80
(exc. VAT)
£747.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £622.80 |
*price indicative
- RS Stock No.:
- 660-461
- Mfr. Part No.:
- 16917272.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is expertly crafted for efficient storage and transport solutions. Designed with a robust steel construction, this double-sided trolley features an integral handle and rolls smoothly on a set of 100mm diameter castors, ensuring exceptional mobility. With the capacity to hold six panels and 72 blue bins, it streamlines organisation and accessibility. The trolley is elegantly finished in a durable powder coat paint in a light grey hue, adhering to RAL 7035 standards, making it both practical and aesthetically pleasing. With dimensions of 1000x550x1250mm, it offers ample storage while maintaining a compact profile, ideal for various settings including warehouses and workshops.
Robust steel construction provides durability and stability for heavy loads
Integral handle enhances manoeuvrability, making transport effortless
100mm diameter castors enable smooth movement across various surfaces
Holds six panels and 72 blue bins, ensuring efficient organisation of materials
Powder coated surface offers resistance to wear and maintains a professional appearance
Finished in a light grey colour, suitable for environments requiring clean and modern aesthetics
Compact dimensions allow for easy storage without sacrificing capacity
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Milwaukee 2 Steel 2 Fixed + 2 Swivel Trolley 22 kg Load, 991 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm


