Subtotal (1 unit)*
£461.31
(exc. VAT)
£553.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £461.31 |
*price indicative
- RS Stock No.:
- 659-120
- Mfr. Part No.:
- 16917260.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley offers a robust and practical solution for versatile panel storage and transportation. Designed with a sturdy steel construction, this trolley features an integral handle and is equipped with 100mm diameter castors for easy mobility. It comprises six adjustable panels, allowing for the flexible arrangement of tools and materials. This trolley is finished in a durable powder coat, combining a sleek RAL 3004 crimson red with a complementary light grey in RAL 7035. With dimensions of 1000mm in width, 550mm in depth, and 1250mm in height, it is an ideal choice for both industrial and workshop settings, providing both functionality and durability for every task.
Constructed from robust sheet steel for enhanced durability
Includes an integral handle for convenient manoeuvrability
Fitted with 100mm diameter castors to facilitate easy movement
Consists of six adjustable panels to accommodate various tools and materials
Finished in abrasion resistant powder coat to ensure long lasting appearance
Available in a striking crimson red with a light grey finish for aesthetic appeal
Compact dimensions enable effective use of space in any workshop setting
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- Bott Sheet Metal Swivel Trolley
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- SAM 6 Metal Swivel Trolley


