Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-758
- Mfr. Part No.:
- 14026029.24
- Brand:
- Bott
Subtotal (1 unit)*
£670.55
(exc. VAT)
£804.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.55 |
*price indicative
- RS Stock No.:
- 659-758
- Mfr. Part No.:
- 14026029.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty trolley is meticulously engineered for efficiency and versatility in various environments. Designed with a robust steel frame, it features two louvre panels and a spacious double-sided layout, enabling seamless access to tools and materials from both sides. The trolley's 125mm diameter castors ensure smooth movement, allowing for easy navigation across different floor types, whether in a workshop or warehouse. With dimensions of 1000x650x1600 mm, this trolley optimally utilises vertical space while maintaining stability. Finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, it combines functionality with an appealing aesthetic, making it a valuable asset in any workspace.
Heavy duty construction enhances durability for demanding tasks
Two louvre panels provide flexible storage options for tools and accessories
Double sided access allows efficient use in busy environments
125mm diameter castors offer easy manoeuvrability for transport
Optimally designed dimensions maximise storage capacity without compromising stability
Durable powder coating protects against wear and tear while adding aesthetic value
Available in striking crimson red and light grey for a professional appearance
Ideal for various applications, from workshops to industrial settings
Related links
- Bott Steel Wheeled
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
