Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 659-744
- Mfr. Part No.:
- 14026028.16
- Brand:
- Bott
Subtotal (1 unit)*
£701.54
(exc. VAT)
£841.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £701.54 |
*price indicative
- RS Stock No.:
- 659-744
- Mfr. Part No.:
- 14026028.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is expertly designed for efficient materials handling in any workspace. Crafted from robust steel, this double-sided trolley features horizontal wall panels and a convenient push/pull handle, ensuring easy manoeuvrability. Its large 125mm diameter castors facilitate smooth movement, even on rugged surfaces. Finished in a durable powder coat paint, the trolley not only offers practical functionality but also an appealing light grey finish (RAL 7035), making it suitable for a professional environment. With ample dimensions of 1000x650x1600 mm, it is perfect for transporting bulkier items while maintaining stability and ease of use. This trolley stands as a reliable solution for modern workplaces.
Constructed from heavy duty sheet steel for outstanding durability
Double sided design optimises accessibility and storage capabilities
Easy to manoeuvre with 125mm diameter castors, designed for smooth movement
Finished with a powder coat in light grey for a sleek, professional look
Dimensions of 1000x650x1600 mm provide ample space for various items
Ideal for both warehouse and workshop settings, boosting efficiency
Features horizontal wall panels for secure storage of goods
Double sided design optimises accessibility and storage capabilities
Easy to manoeuvre with 125mm diameter castors, designed for smooth movement
Finished with a powder coat in light grey for a sleek, professional look
Dimensions of 1000x650x1600 mm provide ample space for various items
Ideal for both warehouse and workshop settings, boosting efficiency
Features horizontal wall panels for secure storage of goods
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
