Bott Steel Wheeled

Subtotal (1 unit)*

£758.42

(exc. VAT)

£910.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£758.42

*price indicative

RS Stock No.:
659-693
Mfr. Part No.:
16927140.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

6mm

Width

1050mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley offers a robust and versatile solution for any workshop or maintenance environment. Designed with functionality in mind, this trolley features a fully welded steel housing that comprises double, independent storage sections, allowing for efficient organisation of tools and equipment. The trolley is equipped with a durable lino top, perfect for work surfaces that require easy maintenance. Its impressive mobility is enhanced by 125mm diameter castors, ensuring smooth movement even under heavy loads. The double cupboard is accessible through twin, reinforced doors and includes two galvanised steel shelves, each capable of supporting up to 75kg, making this trolley a reliable choice for demanding tasks.

Constructed from robust, fully welded sheet steel for enhanced durability

Lino worktop provides a low maintenance surface for various tasks

Mobility is ensured with 125mm diameter castors, ideal for easy transport

Double cupboard section features twin reinforced doors for secure storage

Includes two galvanised steel shelves, each holding up to 75kg

Finished in a durable powder coat paint for long lasting aesthetics

Main colour scheme combines light grey and crimson red for a professional look

Designed for independent storage sections to keep tools organised and accessible

Drawer load capacity of 50kg, ideal for heavy tools and equipment

Related links