Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 659-645
- Mfr. Part No.:
- 14026025.16
- Brand:
- Bott
Subtotal (1 unit)*
£623.04
(exc. VAT)
£747.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.04 |
*price indicative
- RS Stock No.:
- 659-645
- Mfr. Part No.:
- 14026025.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty perfo trolley is a robust solution designed to streamline your organisational needs. Constructed from durable sheet steel, this double-sided trolley is not only sturdy but also features a powder-coated finish for enhanced resilience. With dimensions of 1000x650x1600 mm, it provides ample space for storing and transporting various items, making it ideal for both commercial and industrial applications. Its practical design includes a push/pull handle and 125mm diameter castors for effortless mobility, ensuring that this trolley is a versatile addition to your workspace.
Heavy duty steel construction guarantees durability and longevity
Double sided design maximises storage capability and accessibility
Powder coated surface provides resistance against scratches and wear
Generous dimensions enable ample storage, accommodating various items
Easy mobility with 125mm diameter castors ensures smooth movement
Light grey finish offers a clean, professional appearance
Suitable for various environments, from workshops to warehouses
Double sided design maximises storage capability and accessibility
Powder coated surface provides resistance against scratches and wear
Generous dimensions enable ample storage, accommodating various items
Easy mobility with 125mm diameter castors ensures smooth movement
Light grey finish offers a clean, professional appearance
Suitable for various environments, from workshops to warehouses
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
