Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 659-564
- Mfr. Part No.:
- 14026029.19
- Brand:
- Bott
Subtotal (1 unit)*
£623.04
(exc. VAT)
£747.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.04 |
*price indicative
- RS Stock No.:
- 659-564
- Mfr. Part No.:
- 14026029.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 2 perforated, 2 louvre panel trolley is designed for ultimate versatility in a robust workspace. With heavy duty steel construction, it adapts effortlessly to your needs, featuring horizontal wall panels that can be mounted vertically or inclined. The trolley is equipped with a convenient push/pull handle and smooth 125mm diameter castor set to ensure easy manoeuvrability. Finished in a durable powder coat paint, it combines functionality with aesthetics, offering a choice of light grey (RAL 7035) and anthracite grey (RAL 7016). Its generous dimensions of 1000x650x1600 mm make it suitable for a variety of applications, providing a practical solution for storing and transporting equipment efficiently.
Constructed with heavy duty steel for enhanced durability
Adaptable horizontal wall panels can be mounted either vertically or at an incline
Smooth rolling 125mm diameter castors facilitate effortless movement
Available in a stylish powder coated finish with options of light grey and anthracite grey
Compact dimensions of 1000x650x1600 mm optimise space while maximising storage potential
Designed for varied applications, providing a practical and versatile storage solution
Adaptable horizontal wall panels can be mounted either vertically or at an incline
Smooth rolling 125mm diameter castors facilitate effortless movement
Available in a stylish powder coated finish with options of light grey and anthracite grey
Compact dimensions of 1000x650x1600 mm optimise space while maximising storage potential
Designed for varied applications, providing a practical and versatile storage solution
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
