Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 659-167
- Mfr. Part No.:
- 14026027.16
- Brand:
- Bott
Subtotal (1 unit)*
£623.04
(exc. VAT)
£747.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.04 |
*price indicative
- RS Stock No.:
- 659-167
- Mfr. Part No.:
- 14026027.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 4 louvre panel trolley is your ultimate ally for efficient storage and transportation. Designed with double-sided functionality, this trolley showcases a robust steel construction, ensuring durability and resilience in any operational environment. With a practical push/pull handle and 125mm diameter castors, it allows for smooth manoeuvring, making it ideal for warehouses or workshops. Finished in a sleek RAL 7035 light grey powder coat, it not only looks professional but also offers resistance against wear and tear. Its spacious dimensions of 1000x650x1600 mm further enhance its practicality, providing ample surface area for a variety of tools and materials.
Double sided design facilitates easy access from both sides
Robust steel construction ensures long lasting durability
Easy to manoeuvre with a practical push or pull handle
125mm diameter castors provide seamless movement on various surfaces
Finished in a durable powder coat paint for added protection
Spacious dimensions of 1000x650x1600 mm accommodate a wide range of items
Stylish RAL 7035 light grey finish adds a professional aesthetic to your workspace
Robust steel construction ensures long lasting durability
Easy to manoeuvre with a practical push or pull handle
125mm diameter castors provide seamless movement on various surfaces
Finished in a durable powder coat paint for added protection
Spacious dimensions of 1000x650x1600 mm accommodate a wide range of items
Stylish RAL 7035 light grey finish adds a professional aesthetic to your workspace
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
