Subtotal (1 unit)*
£755.03
(exc. VAT)
£906.04
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £755.03 |
*price indicative
- RS Stock No.:
- 660-643
- Mfr. Part No.:
- 14026028.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy-duty 6 louvre panel trolley is designed for effortless handling of materials with its robust double-sided construction. Built with durable sheet steel, this trolley features horizontal wall panels that enhance stability and allow for easy attachment of tools or equipment. The ergonomic push/pull handle ensures smooth manoeuvrability, while the 125mm castors provide easy transport across various surfaces. Finished in a striking gentian blue and light grey, this trolley not only stands out in appearance but is built to withstand the rigours of daily use, making it an essential addition to any workspace requiring mobility and robust storage solutions.
Constructed from heavy duty sheet steel for exceptional durability
Double sided design maximises functionality and accessibility
Features horizontal wall panels for easy attachment of tools
Ergonomic push or pull handle for comfortable manoeuvrability
Equipped with 125mm diameter castors for smooth transportation
Finished in powder coated RAL 5010 gentian blue and RAL 7035 light grey for aesthetic appeal
Ideal for industrial and workshop environments requiring mobility
Designed to meet practical needs while maintaining a professional look
