Bott Wheeled Trolley, Sheet Steel
- RS Stock No.:
- 659-111
- Mfr. Part No.:
- 10401029.16
- Brand:
- Bott
Subtotal (1 unit)*
£766.69
(exc. VAT)
£920.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £766.69 |
*price indicative
- RS Stock No.:
- 659-111
- Mfr. Part No.:
- 10401029.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 670mm | |
| Width | 6mm | |
| Height | 985mm | |
| Colour | Grey RAL 7035 | |
| Sub Type | Trolley | |
| Load Capacity | 300kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 670mm | ||
Width 6mm | ||
Height 985mm | ||
Colour Grey RAL 7035 | ||
Sub Type Trolley | ||
Load Capacity 300kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Bott Tool Chests & Tool Cabinet, 985mm Height, 300kg Load Capacity - 10401029.16
This tool chest & tool cabinet provides mobile storage for workshop tools and components in industrial settings. Constructed from sheet steel with a NEUTRAL grey finish, it is designed to be moved around production floors, service bays and test facilities while offering organised containment for heavy items.
Features and Benefits:
• 300kg load capacity supports heavy tool and equipment storage
• Wheeled design enables easy relocation across workspaces
• Sheet steel construction offers robust durability for daily use
• Square footprint facilitates stable positioning in confined areas
• Neutral grey RAL7035 finish integrates with industrial interiors
• Wheeled design enables easy relocation across workspaces
• Sheet steel construction offers robust durability for daily use
• Square footprint facilitates stable positioning in confined areas
• Neutral grey RAL7035 finish integrates with industrial interiors
Applications
• Suitable for mechanics organising hand tools and sockets
• Ideal for electronics technicians storing testing instruments
• Used for electrical fitters transporting spares between sites
• Can be used for mechanical workshops requiring mobile storage
• Ideal for electronics technicians storing testing instruments
• Used for electrical fitters transporting spares between sites
• Can be used for mechanical workshops requiring mobile storage
How much load can it safely carry?
The unit has a rated carrying capacity of 300kg allowing storage of dense tool sets and small machinery parts without overload during normal use.
How portable is it for workshop movements?
Mobility is provided by fitted wheels so it can be manoeuvred around benches and service bays to bring tools directly to the work area.
What material is used for the cabinet body?
The structure is formed from sheet steel, offering a rigid chassis suitable for industrial environments and repeated handling.
What size constraints should I consider for placement?
The cabinet occupies a square plan with 670mm sides and has a total height of 985mm, permitting positioning under work surfaces or between fixed installations.
