Subtotal (1 unit)*
£1,080.70
(exc. VAT)
£1,296.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,080.70 |
*price indicative
- RS Stock No.:
- 602-996
- Mfr. Part No.:
- 2977311
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Trolley | |
| Accessory Type | Tool Trolley | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Trolley | ||
Accessory Type Tool Trolley | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley workster smartline is a robust and efficient storage solution designed for seamless organisation in any workshop or garage. Built for durability, this trolley features a self-supporting, welded body crafted from corrosion-resistant sheet steel, ensuring longevity and reliability. With seven drawers fully extending and equipped with a single pull-out stop for added safety, it allows effortless access while preventing multiple drawers from being opened simultaneously. The trolley is equipped with smooth-running wheels, including swivel castors, providing manoeuvrability even under heavy loads, making it Ideal for professionals or DIY enthusiasts who demand functionality and reliability from their tools.
Cleverly designed with seven wide drawers for effective tool storage
Central locking system with a cylinder clock enhances security
Smooth running wheels ensure manoeuvrability, enabling easy transport
Single pull out stop for safety prevents more than one drawer being opened
Constructed from durable, powder coated sheet steel for corrosion resistance
Total load capacity of 400 kg, accommodating heavy tools and equipment
Can be customised with GEDORE tool modules for enhanced organisation
Front flattening and anti roll edge on the working platform aids in tool safety
Options available for individual subdivision with dividers for personalised storage
Related links
- Gedore Tool Trolley Trolley
- Gedore Tool Trolley Trolley with Assortment
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Milwaukee 1 Plastic Castor Workshop Tool Trolley 113 kg Load, 480 mm
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Manorga Trolley
