Blickle Nylon Natural White Wheel, 650 kg
- RS Stock No.:
- 935-874
- Mfr. Part No.:
- FPO 60x25/20-12K
- Brand:
- Blickle
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.61 |
*price indicative
- RS Stock No.:
- 935-874
- Mfr. Part No.:
- FPO 60x25/20-12K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 60mm | |
| Wheel Width | 25mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 650kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Nylon | |
| Hardness | Shore D 70 | |
| Colour | Natural White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 60mm | ||
Wheel Width 25mm | ||
Bore Diameter 20mm | ||
Load Capacity 650kg | ||
Hub Bearing Type Ball Bearing | ||
Material Nylon | ||
Hardness Shore D 70 | ||
Colour Natural White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading Roller is designed for smooth movement on flat surfaces, featuring a Durable polyamide running surface that ensures longevity and reliable performance in various applications.
Constructed with high-quality polyamide 6 for excellent durability
Offers exceptional low rolling resistance for effortless mobility
High abrasion resistance guarantees a long service life
Temperature range of -20 °C to +80 °C ensures versatility in environments
