Blickle Grey Cast Iron Silver Wheel, 1.75 t
- RS Stock No.:
- 935-676
- Mfr. Part No.:
- SPK 75K
- Brand:
- Blickle
Subtotal (1 unit)*
£43.12
(exc. VAT)
£51.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.12 |
*price indicative
- RS Stock No.:
- 935-676
- Mfr. Part No.:
- SPK 75K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 75mm | |
| Product Type | Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.75t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 180 to 220 HB | |
| Material | Grey Cast Iron | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 75mm | ||
Product Type Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 1.75t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 180 to 220 HB | ||
Material Grey Cast Iron | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Cast iron wheel is engineered for exceptional performance and reliability in demanding applications. Its specialised design ensures excellent wear resistance while providing optimal support and stability.
Constructed from Durable grey cast iron with a hardness of 180 to 220 HB
Incorporates a grease nipple for improved lubrication from 125 mm wheel diameter onwards
Inclined running surface at 3° towards the axle for reduced rolling resistance
Offers outstanding wear resistance and is coated in a silver finish
