Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg

Image representative of range

Subtotal (1 unit)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.23

*price indicative

RS Stock No.:
760-996
Mfr. Part No.:
325-202-100L10
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Trolley Wheel

Wheel Width

24mm

Hard/Soft

Hard

Bore Diameter

10mm

Load Capacity

70kg

Hub Bearing Type

Plain Bearing

Hardness

Shore A 87

Material

Thermoplastic Rubber

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu trolley wheel is a robust thermoplastic rubber solution designed for materials handling, ensuring quiet operation and non-marking capabilities across various surfaces, making it Ideal for indoor environments.

Wheel diameter of 100 mm provides efficient movement

Thermoplastic rubber tread ensures non-marking performance

Supports a load capacity of up to 70 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy