2kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay Foil Resistors, 1240
- RS Stock No.:
- 763-7141
- Mfr. Part No.:
- Y00532K00000J0L
- Brand:
- Vishay Foil Resistors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-7141
- Mfr. Part No.:
- Y00532K00000J0L
- Brand:
- Vishay Foil Resistors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Foil Resistors | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 21 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 1240 | |
| Termination Style | Solder Pin | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±10ppm/°C | |
| Length | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay Foil Resistors | ||
Maximum Resistance 2kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 21 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 1240 | ||
Termination Style Solder Pin | ||
Tolerance ±5% | ||
Temperature Coefficient ±10ppm/°C | ||
Length 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
