10kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust TE Connectivity, 3142
- RS Stock No.:
- 753-6809
- Mfr. Part No.:
- 3142W103P
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-6809
- Mfr. Part No.:
- 3142W103P
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.15W | |
| Series | 3142 | |
| Termination Style | Tab | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series 3142 | ||
Termination Style Tab | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
