500Ω, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W
- RS Stock No.:
- 729-9642
- Mfr. Part No.:
- EVM2WSX80B52
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-9642
- Mfr. Part No.:
- EVM2WSX80B52
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Resistance | 500Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.15W | |
| Series | EVM2W | |
| Termination Style | Solder Pad | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Resistance 500Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series EVM2W | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
