50kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust TE Connectivity, 3204
- RS Stock No.:
- 500-2736
- Mfr. Part No.:
- 3204X503P
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 500-2736
- Mfr. Part No.:
- 3204X503P
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | 3204 | |
| Termination Style | J-Hook | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 5mm | |
| Shaft Diameter | 1.8 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 50kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series 3204 | ||
Termination Style J-Hook | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 5mm | ||
Shaft Diameter 1.8 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||

