1 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314

Subtotal (1 reel of 500 units)*

£315.50

(exc. VAT)

£378.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.631£315.50

*price indicative

RS Stock No.:
167-4671
Mfr. Part No.:
3314J-1-102E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Length

4.5mm

Depth

2.55mm

Standards/Approvals

RoHS, EIA, IPC, UL, EIAJ, VECI

Height

5mm

Mechanical Rotation

240°

Element Material

Cermet

250mW 4mm Sealed 3314J Series - Straight Slot


Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering or hand soldering

Ideal for automatic assembly

Straight slot TOP adjuster

Meets standard EIA and EIAJ footprint

Related links