20 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.125 W Top Adjust Bourns, 3223
- RS Stock No.:
- 167-4446
- Mfr. Part No.:
- 3223W-1-203E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)*
£925.00
(exc. VAT)
£1,110.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £1.85 | £925.00 |
| 1500 + | £1.774 | £887.00 |
*price indicative
- RS Stock No.:
- 167-4446
- Mfr. Part No.:
- 3223W-1-203E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Length | 3.9mm | |
| Shaft Length | 0.38mm | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, EIAJ, VECI SMD, IPC, EIA, UL | |
| Depth | 3.18mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3223 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Length 3.9mm | ||
Shaft Length 0.38mm | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, EIAJ, VECI SMD, IPC, EIA, UL | ||
Depth 3.18mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
11-Turn 125mW 3mm Sealed Top Adjust 3223W Series
Bourns Standard 3223W Series TOP adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.125W. The 3223W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Multi-Turn Surface Mount Trimmers
Related links
- 20 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.125 W Top Adjust Bourns, 3223
- 20 kΩ J-Hook 0.125 W Side Adjust Bourns, 3313
- 20 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 20 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224
