1kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3223

Bulk discount available

Subtotal (1 reel of 500 units)*

£1,066.00

(exc. VAT)

£1,279.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 2000£2.132£1,066.00
2500 +£2.072£1,036.00

*price indicative

RS Stock No.:
167-4441
Mfr. Part No.:
3223J-1-102E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.125W

Series

3223

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX

11-Turn 125mW 3mm Sealed Side Adjust 3223J Series


Sealed to withstand standard board wash processing
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint


Multi-Turn Surface Mount Trimmers

Related links