250 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3299
- RS Stock No.:
- 162-2604
- Mfr. Part No.:
- 3299W-1-254LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £1.58 | £79.00 |
| 250 + | £1.479 | £73.95 |
*price indicative
- RS Stock No.:
- 162-2604
- Mfr. Part No.:
- 3299W-1-254LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3299 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.03mm | |
| Shaft Diameter | 2.29mm | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Depth | 4.83mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 250kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3299 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 10.03mm | ||
Shaft Diameter 2.29mm | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Depth 4.83mm | ||
Element Material Cermet | ||



10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Related links
- 250 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3299
- 250 kΩ Trimmer Potentiometer 3299
- 2 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3299
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 250 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 200 Ω Pin 0.5 W Top Adjust Bourns, 3299
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3299
