1kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

Bulk discount available

Subtotal (1 reel of 3000 units)*

£456.00

(exc. VAT)

£546.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.152£456.00
6000 +£0.148£444.00

*price indicative

RS Stock No.:
106-8522
Mfr. Part No.:
EVM3WSX80B13
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C