10kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3Y

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-8293
Mfr. Part No.:
EVM3YSX50B14
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3Y

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C