1MΩ, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3152

Bulk discount available

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 29£1.00
30 - 59£0.41
60 - 119£0.40
120 - 249£0.38
250 +£0.37

*price indicative

Packaging Options:
RS Stock No.:
754-2172
Mfr. Part No.:
3152W105P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3152

Termination Style

Tab

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
JP