2kΩ, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3152

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-2157
Mfr. Part No.:
3152W202P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3152

Termination Style

Tab

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
JP