2kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
652-4928
Mfr. Part No.:
416MA202P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy