10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TE Connectivity, 409

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
652-4574
Mfr. Part No.:
409HA103M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

409

Termination Style

Pin

Tolerance

±20%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C