250 kΩ Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3299
- RS Stock No.:
- 171-1083
- Mfr. Part No.:
- 3299P-1-254LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£87.00
(exc. VAT)
£104.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.74 | £87.00 |
*price indicative
- RS Stock No.:
- 171-1083
- Mfr. Part No.:
- 3299P-1-254LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3299 | |
| Termination Style | Solder Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 10.03mm | |
| Shaft Diameter | 2.29mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3299 | ||
Termination Style Solder Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Length 10.03mm | ||
Shaft Diameter 2.29mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CR
10mm 3/8 in. 500mW Side Adjust 3299P Series
Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Related links
- 250 kΩ Trimmer Potentiometer 3299
- 10 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3299
- 10 Ω Solder Pin 0.5 W Top Adjust Bourns, 3299
- 250 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3299
- 250 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 2 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3299
