2kΩ, SMD Trimmer Potentiometer 0.05W Top Adjust TE Connectivity, 3203

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0609
Mfr. Part No.:
3203X202P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.05W

Series

3203

Termination Style

Tab

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C