500kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust TE Connectivity, 409
- RS Stock No.:
- 168-0397
- Mfr. Part No.:
- 409VA504M
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£164.00
(exc. VAT)
£197.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.164 | £164.00 |
*price indicative
- RS Stock No.:
- 168-0397
- Mfr. Part No.:
- 409VA504M
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 500kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 409 | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 500kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 409 | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
