20 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 1 W Top Adjust Bourns, 3059
- RS Stock No.:
- 939-233
- Mfr. Part No.:
- 3059Y-1-203LF
- Brand:
- Bourns
Subtotal (1 unit)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.16 |
*price indicative
- RS Stock No.:
- 939-233
- Mfr. Part No.:
- 3059Y-1-203LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 22 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 1W | |
| Series | 3059 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 400V | |
| Length | 31.75mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 8mm | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 22 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 1W | ||
Series 3059 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 400V | ||
Length 31.75mm | ||
Maximum Operating Temperature 150°C | ||
Height 8mm | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming Potentiometer delivers ultra precise electrical calibration, offering a nominal effective travel of 22 turns with an infinite resolution for granular adjustments. This multi-turn component achieves exceptional setting stability with an adjustability limit of ±0.01% for voltage and ±0.05% for resistance.
RoHS compliant
Listed on the QPL for style RJ12 per MIL-PRF-22097
UL94V0 flammability rating
Related links
- 20 kΩ Solder Pin 1 W Top Adjust Bourns, 3059
- 100 Ω Pin 1 W Side Adjust Bourns, 3059
- 10 kΩ Pin 1 W Side Adjust Bourns, 3059
- 1 kΩ Pin 1 W Side Adjust Bourns, 3059
- 20 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 20000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
