200 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3224

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

£4.78

(exc. VAT)

£5.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18£2.39£4.78-
20 - 98£2.105£4.2111%
100 - 198£1.89£3.7820%
200 +£1.625£3.2532%

*price indicative

Packaging Options:
RS Stock No.:
939-227
Mfr. Part No.:
3224J-1-204E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

200kΩ

Mount Type

Surface Mount

Number of Turns

12

Packaging

Embossed Tape

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

5mm

Maximum Voltage

300V

Depth

5mm

Height

4.8mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Compact surface mount multiturn trimmer designed for precision adjustment in various electronic devices, offering reliability and performance in critical applications.

Surface mount design meets EIA/EIAJ/IPC/VECI specifications

Halogen free and RoHS compliant to adhere to environmental standards

Sealed construction to withstand board washing processes

Low contact resistance variation ensures consistent performance

Infinite resolution for precise tuning in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy