10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Side Adjust, Top Adjust Bourns, 3266

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£8.44

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18£4.22£8.44-
20 - 98£3.42£6.8418%
100 - 198£2.62£5.2437%
200 +£2.09£4.1850%

*price indicative

Packaging Options:
RS Stock No.:
939-208
Mfr. Part No.:
3266W-1-103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

12

Packaging

Tube

Orientation

Side Adjust, Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Length

6.71mm

Height

7.24mm

Standards/Approvals

RoHS

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns high-quality trimming potentiometer designed for precise adjustments in various electronic applications. Its robust construction ensures reliability and durability even in demanding environments.

Multiturn design allows for precise adjustments with 12 turns nominal

Sealed construction facilitates thorough washing of PC boards

Available in tape and reel packaging for efficient handling

RoHS compliant version ensures adherence to environmental standards

Excellent adjustability with minimal contact resistance variation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy