100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386
- RS Stock No.:
- 939-164
- Mfr. Part No.:
- 3386P-1-104TLF
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.622 | £8.11 | - |
| 50 - 245 | £1.314 | £6.57 | 18% |
| 250 - 495 | £1.006 | £5.03 | 37% |
| 500 + | £0.802 | £4.01 | 50% |
*price indicative
- RS Stock No.:
- 939-164
- Mfr. Part No.:
- 3386P-1-104TLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.83mm | |
| Height | 9.53mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.83mm | ||
Height 9.53mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns 3/8 inch Square Trimming Potentiometer is a single-turn, cermet-element component designed for robust industrial calibration within a fully sealed housing. It is available on tape and reel packaging to seamlessly support automated assembly lines. It also offers enhanced user flexibility by featuring an optional integrated knob, allowing for convenient and precise finger adjustment without requiring specialized tools.
RoHS compliant
Available with extended shaft
Available with cross-slot rotor
Related links
- 2.2 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 250 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 250 Ω Solder Pin 0.5 W Top Adjust Bourns, 3386
- 50 Ω Solder Pin 0.5 W Top Adjust Bourns, 3386
- 20 Ω Solder Pin 0.5 W Top Adjust Bourns, 3386
- 2 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 5 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 1000 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
