25 kΩ, Through Hole Trimmer Potentiometer, 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- RS Stock No.:
- 939-145
- Mfr. Part No.:
- 3296X-1-253LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.46
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.692 | £8.46 |
| 50 - 245 | £1.37 | £6.85 |
| 250 - 495 | £1.05 | £5.25 |
| 500 + | £0.838 | £4.19 |
*price indicative
- RS Stock No.:
- 939-145
- Mfr. Part No.:
- 3296X-1-253LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 25kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Side Adjust | |
| Power Rating | 5W | |
| Series | 3296 | |
| Termination Style | 100% Tin Plated (Lf) | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 300V | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 25kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pcs per Tube | ||
Orientation Side Adjust | ||
Power Rating 5W | ||
Series 3296 | ||
Termination Style 100% Tin Plated (Lf) | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 300V | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer delivers precise adjustments in resistance for various electronic applications. Designed for optimal performance, it ensures effective calibrations within a Compact form factor.
Standard resistance range from 10 ohms to 2 megohms enhances versatility
±10% resistance tolerance supports accurate applications
Sealed design protects against environmental factors, ensuring longevity
Available in multiple Terminal styles for varied installation needs
Related links
- 100 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 10 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 5 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 470 Ω Solder Pin 0.5 W Side Adjust Bourns, 3296
- 100 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 2 kΩ Pin 0.5 W Side Adjust Bourns, 3296
