100 kΩ, Through Hole Trimmer Potentiometer, 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- RS Stock No.:
- 939-123
- Mfr. Part No.:
- 3362P-1-104TLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.62
(exc. VAT)
£11.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.924 | £9.62 |
| 50 - 245 | £1.558 | £7.79 |
| 250 - 495 | £1.192 | £5.96 |
| 500 + | £0.952 | £4.76 |
*price indicative
- RS Stock No.:
- 939-123
- Mfr. Part No.:
- 3362P-1-104TLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Automotive Standard | No | |
| Termination Style | 100% Tin Plated (Lf) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 6.99mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 4.88mm | |
| Depth | 6.6mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging 50 pcs per Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Automotive Standard No | ||
Termination Style 100% Tin Plated (Lf) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 6.99mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 4.88mm | ||
Depth 6.6mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Compact trimming potentiometer designed for precise adjustments in electronic circuitry, ensuring optimal performance across various applications by facilitating fine-tuning of resistance levels.
Single-turn design allows for accurate adjustments in confined spaces
RoHS compliant, supporting environmentally conscious applications
Withstands harsh environments and immersion cleaning processes
Available in tape and reel packaging for efficient assembly
Related links
- 10 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 100 Ω 100% Tin Plated (Lf) 0.5 W Side Adjust Bourns, 3362
- 1 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 25 kΩ 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 10 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 100 kΩ Pin 0.5 W Top Adjust Bourns, 3362
