2000 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3314
- RS Stock No.:
- 939-118
- Mfr. Part No.:
- 3314J-1-205E
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.066 | £5.33 |
| 50 - 245 | £0.938 | £4.69 |
| 250 - 495 | £0.842 | £4.21 |
| 500 + | £0.724 | £3.62 |
*price indicative
- RS Stock No.:
- 939-118
- Mfr. Part No.:
- 3314J-1-205E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2000kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Packaging | Embossed Tape | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Length | 5mm | |
| Height | 2.55mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Mechanical Rotation | 100Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2000kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Packaging Embossed Tape | ||
Power Rating 0.25W | ||
Series 3314 | ||
Automotive Standard AEC-Q200 | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Length 5mm | ||
Height 2.55mm | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Mechanical Rotation 100Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns Trimming potentiometer designed for optimal performance in electronic applications. Its Compact square form factor makes it Ideal for tight spaces while ensuring reliable adjustment capabilities.
Meets EIA/EIAJ/IPC/VECI SMD standards for compatibility
RoHS compliant, supporting eco-friendly manufacturing processes
Delivers a standard resistance range of 10 ohms to 2 megohms
Designed for use with popular vacuum pick-and-place equipment
Related links
- 500 kΩ J-Hook 0.25 W Side Adjust Bourns, 3314
- 2000 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 mΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3314
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
