2000 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3224

Get a bulk buy discount

Add 20 more to save £5.70

View bulk pricing options

Subtotal (1 tape of 2 units)*

£4.78

(exc. VAT)

£5.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18£2.39£4.78-
20 - 98£2.105£4.21£5.70
100 - 198£1.89£3.78£50.00
200 +£1.625£3.25£153.00

*price indicative

Packaging Options:
RS Stock No.:
939-098
Mfr. Part No.:
3224W-1-205E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2000kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Packaging

Embossed Tape

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Length

5.1mm

Standards/Approvals

RoHS

Height

4.8mm

Depth

5.3mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns surface mount multiturn trimmer designed to meet EIA/EIAJ/IPC/VECI standards. Ideal for precise resistance adjustments in electronic applications, its Compact form factor enables efficient use in tight spaces.

Surface mount design ensures compatibility with standard PCB layouts

Sealed construction withstands board wash processes for longevity

Low contact resistance variation enhances overall circuit reliability

Halogen-free and RoHS compliant for environmentally conscious applications

Resistance tolerance of ±10% ensures accurate performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy