500 Ω, Surface Mount Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3361

Get a bulk buy discount

Add 100 more to save £9.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.79£7.90-
100 - 490£0.695£6.95£9.50
500 - 990£0.624£6.24£83.00
1000 +£0.537£5.37£253.00

*price indicative

Packaging Options:
RS Stock No.:
939-097
Mfr. Part No.:
3361P-1-501GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Surface Mount

Number of Turns

1

Packaging

Embossed Tape

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Length

6.71mm

Height

5.21mm

Depth

7.04mm

Standards/Approvals

RoHS

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns 1/4 inch Square SMD Trimpot is a trimming potentiometer which is single-turn, cermet element component engineered for reliable industrial calibration. Housed in a sealed, miniature package to withstand demanding operational environments, this surface mount device features an integrated rotor specifically optimized for automatic machine adjust interfaces to Streamline automated production and calibration workflow.

Withstands harsh environments and immersion cleaning processes

Compatible with surface mount manufacturing processes

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy