10 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.25 W Top Adjust Vishay, T63
- RS Stock No.:
- 789-152
- Mfr. Part No.:
- T63YA103KT20
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.79 |
| 10 - 24 | £2.33 |
| 25 - 99 | £2.05 |
| 100 - 249 | £1.94 |
| 250 + | £1.80 |
*price indicative
- RS Stock No.:
- 789-152
- Mfr. Part No.:
- T63YA103KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 10kΩ | |
| Product Type | Through Hole Trimmer Resistor | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Orientation | Top Adjust | |
| Packaging | Tube 50 pieces | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | PC Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 50V | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Height | 6.8mm | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 10kΩ | ||
Product Type Through Hole Trimmer Resistor | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Orientation Top Adjust | ||
Packaging Tube 50 pieces | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style PC Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 50V | ||
Length 6.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
Height 6.8mm | ||
Depth 5mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CZ
The Vishay Multi turn, fully sealed cermet trimmer offers precise resistance control in Compact applications. Its robust design ensures dependable performance in high-density PCB environments, Ideal for various electronic adjustments.
Provides a resistance range of 10 Ohm to 2.2 MOhm for versatile applications
Ensures low contact resistance variation of less than 2 % for precise performance
Offers a fully sealed construction, achieving IP67 protection against dust and moisture
Features electrical travel of 14 turns ± 2, allowing fine adjustments
Related links
- 50 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 200 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 20 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 2 kΩ Pin 0.25 W Top Adjust Vishay, T63
